Cart

SMA6J40CA-TR

ST SMA6J40CA-TR

image shown is a representation only

ST

TRANSIL BI 0,6KW 47V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J40CA
Rutronik No.: DTRL8375
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0936 $
468.00 $

Prices

5,000 0.0936 $
15,000 0.0696 $

TRANSIL BI 0,6KW 47V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
62.8 V
Stand-off V Vwm
40 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?