Cart

SMA6J28A-TR

ST SMA6J28A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 33V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J28A
Rutronik No.: DTRL10866
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.0718 $
1,077.00 $

Prices

15,000 0.0718 $
30,000 0.068 $
45,000 0.0647 $
Article with this quantity is not orderable.

TVS-DIODE UNI 0,6KW 33V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
51.6 V
Stand-off V Vwm
28 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?