Cart

SMA6J26A-TR

ST SMA6J26A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 30V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J26A
Rutronik No.: DTRL11107
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0755 $
377.50 $

Prices

5,000 0.0755 $
10,000 0.0722 $
15,000 0.0706 $
20,000 0.0668 $
30,000 0.0636 $

TVS-DIODE UNI 0,6KW 30V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
47.9 V
Stand-off V Vwm
26 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?