Cart

SMA6J24CA-TR

ST SMA6J24CA-TR

image shown is a representation only

ST

TVS-DIO BI 0,6KW 27V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J24CA
Rutronik No.: DTRL9336
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.0902 $
1,353.00 $

Prices

15,000 0.0902 $
30,000 0.0812 $

TVS-DIO BI 0,6KW 27V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
27 V
Automotive
NO
Clamping voltag
44.3 V
Stand-off V Vwm
24 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?