Cart

SMA6J18CA-TR

ST SMA6J18CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 21V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J18CA
Rutronik No.: DTRL10861
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0809 $
404.50 $

Prices

5,000 0.0809 $
10,000 0.0774 $
15,000 0.0757 $
30,000 0.0717 $
45,000 0.0682 $

TVS-DIODE BI 0,6KW 21V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
21 V
Automotive
NO
Clamping voltag
33.2 V
Stand-off V Vwm
18 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?