Cart

SMA6J188A-TR

ST SMA6J188A-TR

image shown is a representation only

ST

TVS-DIO UNI 0,6KW 220V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J188A
Rutronik No.: DTRL9331
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0855 $
1,282.50 $

Prices

15,000 0.0855 $
30,000 0.077 $

TVS-DIO UNI 0,6KW 220V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
220 V
Automotive
NO
Clamping voltag
323 V
Stand-off V Vwm
188 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?