Cart

SMA6J15A-TR

ST SMA6J15A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 17,6V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J15A
Rutronik No.: DTRL11662
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
In Stock
0.09 $
450.00 $

Prices

5,000 0.09 $
10,000 0.086 $
15,000 0.0841 $
30,000 0.076 $

TVS-DIODE UNI 0,6KW 17,6V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
17.6 V
Automotive
NO
Clamping voltag
23.6 V
Stand-off V Vwm
15 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?