Cart

SMA6J154A-TR

ST SMA6J154A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 180V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J154A
Rutronik No.: DTRL8735
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1384 $
2,076.00 $

Prices

15,000 0.1384 $
30,000 0.1149 $

TVS-DIODE UNI 0,6KW 180V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
180 V
Automotive
NO
Clamping voltag
242 V
Stand-off V Vwm
154 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?