Cart

SMA6J130A-TR

ST SMA6J130A-TR

image shown is a representation only

ST

TRANSIL UNI 0,6KW 152V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J130A
Rutronik No.: DTRL9324
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0708 $
1,062.00 $

TRANSIL UNI 0,6KW 152V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
152 V
Automotive
NO
Clamping voltag
223 V
Stand-off V Vwm
130 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?