Cart

SMA6F5.0A

ST SMA6F5.0A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 5.0V SMA
Supplier: STMicroelectronics
Matchcode: SMA6F5.0A
Rutronik No.: DTRL11846
Unit Pack: 10000
MOQ: 20000
package: SMA
Packaging: REEL
Topseller
On request
0.0599 $
1,198.00 $

Prices

20,000 0.0599 $
40,000 0.0586 $
60,000 0.0528 $

TVS-DIODE UNI 0,6KW 5.0V SMA Description

Transil Std 600 W Uni

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.74 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMA6F
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?