Cart

SMA6F28A

ST SMA6F28A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 28V SMA
Supplier: STMicroelectronics
Matchcode: SMA6F28A
Rutronik No.: DTRL11844
Unit Pack: 10000
MOQ: 10000
package: SMA
Packaging: REEL
In Stock
0.0616 $
616.00 $

Prices

10,000 0.0616 $
20,000 0.059 $
40,000 0.0576 $
60,000 0.0519 $

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
32.7 V
Automotive
NO
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
SMA6F
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?