Cart

SMA6F26A

ST SMA6F26A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 26V SMA
Supplier: STMicroelectronics
Matchcode: SMA6F26A
Rutronik No.: DTRL11849
Unit Pack: 10000
MOQ: 10000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0625 $
625.00 $

Prices

10,000 0.0625 $
20,000 0.0598 $
40,000 0.0584 $
60,000 0.0527 $

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30.4 V
Automotive
NO
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
SMA6F
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?