Cart

SMA6F24A

ST SMA6F24A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 24V SMA
Supplier: STMicroelectronics
Matchcode: SMA6F24A
Rutronik No.: DTRL11847
Unit Pack: 10000
MOQ: 10000
package: SMA
Packaging: REEL
Topseller
In Stock
0.064 $
640.00 $

Prices

10,000 0.064 $
20,000 0.0613 $
40,000 0.0599 $
60,000 0.0539 $

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28.1 V
Automotive
NO
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SMA6F
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?