Cart

SMA4F5.0A

ST SMA4F5.0A

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 5V SMA
Supplier: STMicroelectronics
Matchcode: SMA4F5.0A
Rutronik No.: DTRL11813
Unit Pack: 10000
MOQ: 20000
package: SMA
Packaging: REEL
Topseller
On request
0.0567 $
1,134.00 $

Prices

20,000 0.0567 $
40,000 0.0554 $
60,000 0.0499 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.74 V
Automotive
NO
Clamping voltag
13.4 V
Stand-off V Vwm
5 V
Serie
SMA4F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?