Cart

SMA4F33A

ST SMA4F33A

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 33V SMA
Supplier: STMicroelectronics
Matchcode: SMA4F33A
Rutronik No.: DTRL11851
Unit Pack: 10000
MOQ: 10000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0566 $
566.00 $

Prices

10,000 0.0566 $
20,000 0.0542 $
40,000 0.053 $
60,000 0.0477 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
38.6 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMA4F
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?