Cart

SM6T82AY

ST SM6T82AY

image shown is a representation only

ST

TVS-DI. UNI 0,6KW 82V SMB AECQ
Supplier: STMicroelectronics
Matchcode: SM6T82AY
Rutronik No.: DTRL11587
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

TVS-DI. UNI 0,6KW 82V SMB AECQ Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
82 V
Automotive
AEC-Q(101)
Clamping voltag
113 V
Stand-off V Vwm
70 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?