Cart

SM6T7V5CA

ST SM6T7V5CA

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 7,5V SMB
Supplier: STMicroelectronics
Matchcode: SM6T7V5CA
Rutronik No.: DTRL10834
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
On request
0.0562 $
843.00 $

TVS-DIODE BI 0,6KW 7,5V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7.5 V
Automotive
NO
Clamping voltag
11.3 V
Stand-off V Vwm
6.4 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?