Cart

SM6T6V8CA

ST SM6T6V8CA

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 6,8V SMB
Supplier: STMicroelectronics
Matchcode: SM6T6V8CA
Rutronik No.: DTRL7530
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.113 $
282.50 $

Prices

2,500 0.113 $
5,000 0.101 $
12,500 0.07 $

TVS-DIODE BI 0,6KW 6,8V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?