Cart

SM6T6V8A

ST SM6T6V8A

image shown is a representation only

ST

TRANSIL UNI 0,6KW 6,8V SMB
Supplier: STMicroelectronics
Matchcode: SM6T6V8A
Rutronik No.: DTRL7524
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.09 $
225.00 $

Prices

2,500 0.09 $
5,000 0.085 $
12,500 0.06 $

TRANSIL UNI 0,6KW 6,8V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?