Cart

SM6T68A

ST SM6T68A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 68V SMB
Supplier: STMicroelectronics
Matchcode: SM6T68A
Rutronik No.: DTRL10845
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.0589 $
147.25 $

Prices

2,500 0.0589 $
5,000 0.0563 $
7,500 0.0551 $
12,500 0.0521 $
17,500 0.0496 $

TVS-DIODE UNI 0,6KW 68V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
68 V
Automotive
NO
Clamping voltag
92 V
Stand-off V Vwm
58 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?