Cart

SM6T56CAY

ST SM6T56CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 0,6KW 56V SMB
Supplier: STMicroelectronics
Matchcode: SM6T56CAY
Rutronik No.: DTRL9722
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1001 $
250.25 $

Prices

2,500 0.1001 $
5,000 0.0958 $
7,500 0.0936 $
10,000 0.0886 $
12,500 0.0844 $

TVS-DI. AUTO BI 0,6KW 56V SMB Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
56 V
Automotive
AEC-Q(101)
Clamping voltag
76.6 V
Stand-off V Vwm
47.6 V
Serie
SM6T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?