Cart

SM6T56AY

ST SM6T56AY

image shown is a representation only

ST

TVS-DI. AUTO UNI 0,6KW 56V SMB
Supplier: STMicroelectronics
Matchcode: SM6T56AY
Rutronik No.: DTRL11890
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Soon available
0.0915 $
228.75 $

Prices

2,500 0.0915 $
5,000 0.0876 $
7,500 0.0856 $
10,000 0.081 $
12,500 0.0771 $

TVS-DI. AUTO UNI 0,6KW 56V SMB Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
56 V
Automotive
AEC-Q(101)
Clamping voltag
76.6 V
Stand-off V Vwm
47.6 V
Serie
SM6T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?