Cart

SM6T47CAY

ST SM6T47CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 0,6KW 47V SMB
Supplier: STMicroelectronics
Matchcode: SM6T47CAY
Rutronik No.: DTRL11174
Unit Pack: 2500
MOQ: 12500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0808 $
1,010.00 $

TVS-DI. AUTO BI 0,6KW 47V SMB Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
47 V
Automotive
AEC-Q(101)
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
SM6TY
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?