Cart

SM6T39CAY

ST SM6T39CAY

image shown is a representation only

ST

TVS-DI. BI 0,6KW 39V SMB AECQ
Supplier: STMicroelectronics
Matchcode: SM6T39CAY
Rutronik No.: DTRL9688
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1656 $
414.00 $

Prices

2,500 0.1656 $
5,000 0.1541 $
7,500 0.1466 $
10,000 0.1325 $
12,500 0.1218 $

TVS-DI. BI 0,6KW 39V SMB AECQ Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
SM6T
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?