Cart

SM6T36CAY

ST SM6T36CAY

image shown is a representation only

ST

TRANSIL BI 0,6KW 36V SMB AECQ
Supplier: STMicroelectronics
Matchcode: SM6T36CAY
Rutronik No.: DTRL9299
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1364 $
341.00 $

Prices

2,500 0.1364 $
5,000 0.1228 $
12,500 0.0852 $

TRANSIL BI 0,6KW 36V SMB AECQ Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
AEC-Q(101)
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?