Cart

SM6T36CA

ST SM6T36CA

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 36V SMB
Supplier: STMicroelectronics
Matchcode: SM6T36CA
Rutronik No.: DTRL10813
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
Topseller
On request
0.0529 $
793.50 $

TVS-DIODE BI 0,6KW 36V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?