Cart

SM6T36AY

ST SM6T36AY

image shown is a representation only

ST

TVS-DI. UNI 0,6KW 36V SMB AECQ
Supplier: STMicroelectronics
Matchcode: SM6T36AY - NEW
Rutronik No.: DTRL11644
Unit Pack: 2500
MOQ: 12500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.076 $
950.00 $

TVS-DI. UNI 0,6KW 36V SMB AECQ Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
36 V
Automotive
AEC-Q(101)
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?