Cart

SM6T33CAY

ST SM6T33CAY

image shown is a representation only

ST

TVS-DI. BI 0,6KW 33V USD AECQ
Supplier: STMicroelectronics
Matchcode: SM6T33CAY - NEW
Rutronik No.: DTRL11641
Unit Pack: 2500
MOQ: 12500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0835 $
1,043.75 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
SSM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?