Cart

SM6T33CAY

ST SM6T33CAY

image shown is a representation only

ST

TRANSIL BI 0,6KW 33V SMB AECQ
Supplier: STMicroelectronics
Matchcode: SM6T33CAY
Rutronik No.: DTRL8989
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1434 $
358.50 $

Prices

2,500 0.1434 $
5,000 0.129 $
12,500 0.0896 $

TRANSIL BI 0,6KW 33V SMB AECQ Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?