Cart

SM6T30CA

ST SM6T30CA

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 30V SMB
Supplier: STMicroelectronics
Matchcode: SM6T30CA
Rutronik No.: DTRL10870
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.12 $
300.00 $

Prices

2,500 0.12 $
5,000 0.1109 $
7,500 0.1056 $
12,500 0.0954 $
15,000 0.0877 $

TVS-DIODE BI 0,6KW 30V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?