Cart

SM6T30AY

ST SM6T30AY

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 30V SMB
Supplier: STMicroelectronics
Matchcode: SM6T30AY
Rutronik No.: DTRL11250
Unit Pack: 2500
MOQ: 12500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0768 $
960.00 $

TVS-DIODE UNI 0,6KW 30V SMB Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Stand-off V Vwm
25.6 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?