Cart

SM6T250CAY

ST SM6T250CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 0,6KW 250V SMB
Supplier: STMicroelectronics
Matchcode: SM6T250CAY
Rutronik No.: DTRL10536
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2066 $
1,033.00 $

Prices

5,000 0.2066 $
10,000 0.2019 $
15,000 0.1819 $

TVS-DI. AUTO BI 0,6KW 250V SMB Description

The SM6T250CAY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to IEC 61000-4-2 and ISO 10605.

The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM6T250CAY is packaged in SMB (SMB footprint in accordance with IPC 7531 standard).


Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
250 V
Automotive
AEC-Q(101)
Clamping voltag
344 V
Stand-off V Vwm
213 V
Serie
SM6T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?