Cart

SM6T24A

ST SM6T24A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 24V SMB
Supplier: STMicroelectronics
Matchcode: SM6T24A
Rutronik No.: DTRL11102
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.1121 $
280.25 $

Prices

2,500 0.1121 $
5,000 0.1042 $
7,500 0.0992 $
15,000 0.0897 $
22,500 0.0824 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
24 V
Automotive
NO
Clamping voltag
33.2 V
Stand-off V Vwm
20.5 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?