Cart

SM6T22A

ST SM6T22A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 22V SMB
Supplier: STMicroelectronics
Matchcode: SM6T22A
Rutronik No.: DTRL7541
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.1259 $
314.75 $

Prices

2,500 0.1259 $
5,000 0.1133 $
12,500 0.0787 $

TVS-DIODE UNI 0,6KW 22V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
22 V
Automotive
NO
Clamping voltag
30.6 V
Stand-off V Vwm
18.8 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?