Cart

SM6T220A

ST SM6T220A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 220V SMB
Supplier: STMicroelectronics
Matchcode: SM6T220A
Rutronik No.: DTRL7596
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.082 $
205.00 $

Prices

2,500 0.082 $
5,000 0.0783 $
7,500 0.0766 $
10,000 0.0726 $
12,500 0.069 $

TVS-DIODE UNI 0,6KW 220V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
220 V
Automotive
NO
Clamping voltag
388 V
Stand-off V Vwm
188 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?