SM6T200CA

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SM6T200CA
Rutronik No.: DTRL5249
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
TVS-DIODE BI 0,6KW 200V SMB Description
Transil Std 600W
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 200 V
- Automotive
- NO
- Clamping voltag
- 353 V
- Stand-off V Vwm
- 171 V
- Serie
- SM6T
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Morocco
- ABC-Code
- C
- Supplier Lead time
- 11 weeks