Cart

SM6T200A

ST SM6T200A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 200V SMB
Supplier: STMicroelectronics
Matchcode: SM6T200A
Rutronik No.: DTRL10871
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
Soon available
0.0715 $
178.75 $

Prices

2,500 0.0715 $
5,000 0.0685 $
7,500 0.0669 $
12,500 0.0634 $
17,500 0.0603 $

TVS-DIODE UNI 0,6KW 200V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?