Cart

SM6T18CAY

ST SM6T18CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 0,6KW 18V SMB
Supplier: STMicroelectronics
Matchcode: SM6T18CAY
Rutronik No.: DTRL11245
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0994 $
248.50 $

Prices

2,500 0.0994 $
5,000 0.0951 $
7,500 0.093 $
10,000 0.088 $
12,500 0.0838 $

TVS-DI. AUTO BI 0,6KW 18V SMB Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
18 V
Automotive
AEC-Q(101)
Clamping voltag
32.5 V
Stand-off V Vwm
15.3 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?