Cart

SM6T15CA

ST SM6T15CA

image shown is a representation only

ST

TRANSIL BI 0,6KW 15V SMB
Supplier: STMicroelectronics
Matchcode: SM6T15CA
Rutronik No.: DTRL7545
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1021 $
255.25 $

Prices

2,500 0.1021 $
5,000 0.092 $
12,500 0.0638 $

TRANSIL BI 0,6KW 15V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
21.2 V
Stand-off V Vwm
12.8 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?