Cart

SM6T15AY

ST SM6T15AY

image shown is a representation only

ST

TVS-DI. AUTO UNI 0,6KW 15V SMB
Supplier: STMicroelectronics
Matchcode: SM6T15AY - NEW
Rutronik No.: DTRL11645
Unit Pack: 2500
MOQ: 12500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0757 $
946.25 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
15 V
Automotive
AEC-Q(101)
Clamping voltag
21.2 V
Stand-off V Vwm
12.8 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?