Cart

SM6T12A

ST SM6T12A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 12V SMB
Supplier: STMicroelectronics
Matchcode: SM6T12A
Rutronik No.: DTRL10829
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.0584 $
146.00 $

Prices

2,500 0.0584 $
5,000 0.0559 $
7,500 0.0547 $
15,000 0.0518 $
17,500 0.0493 $

TVS-DIODE UNI 0,6KW 12V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
16.7 V
Stand-off V Vwm
10.2 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?