Cart

SM6T10A

ST SM6T10A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 10V SMB
Supplier: STMicroelectronics
Matchcode: SM6T10A
Rutronik No.: DTRL11099
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
Soon available
0.1229 $
307.25 $

Prices

2,500 0.1229 $
5,000 0.1143 $
7,500 0.1087 $
12,500 0.0983 $
22,500 0.0903 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.5 V
Stand-off V Vwm
8.5 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?