Cart

SM6T100A

ST SM6T100A

image shown is a representation only

ST

TRANSIL UNI 0,6KW 100V SMB
Supplier: STMicroelectronics
Matchcode: SM6T100A
Rutronik No.: DTRL7617
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0992 $
248.00 $

Prices

2,500 0.0992 $
5,000 0.0893 $
12,500 0.062 $

TRANSIL UNI 0,6KW 100V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
100 V
Automotive
NO
Clamping voltag
137 V
Stand-off V Vwm
85.5 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?