Cart

SM6T100A

ST SM6T100A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 100V SMB
Supplier: STMicroelectronics
Matchcode: SM6T100A
Rutronik No.: DTRL10885
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
Soon available
0.1338 $
334.50 $

Prices

2,500 0.1338 $
5,000 0.1244 $
7,500 0.1184 $
12,500 0.107 $
17,500 0.0983 $

TVS-DIODE UNI 0,6KW 100V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
100 V
Automotive
NO
Clamping voltag
137 V
Stand-off V Vwm
85.5 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?