Cart

SM5908

ST SM5908

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 6,0V SMC
Supplier: STMicroelectronics
Matchcode: SM5908
Rutronik No.: DTRL7558
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request Allocation
0.252 $
1,260.00 $

TVS-DIODE UNI 1,5KW 6,0V SMC Description

Transil Std 1500W uni

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
7.6 V
Stand-off V Vwm
5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?