Cart

SM4T68AY

ST SM4T68AY

image shown is a representation only

ST

TVS-DI AUTO UNI 0,4KW 67,8V SMA
Supplier: STMicroelectronics
Matchcode: SM4T68AY
Rutronik No.: DTRL11543
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0785 $
1,177.50 $

Prices

15,000 0.0785 $
30,000 0.0707 $

TVS-DI AUTO UNI 0,4KW 67,8V SMA Description

Automotive 400 W Transil™

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
67.8 V
Automotive
AEC-Q(101)
Clamping voltag
93.6 V
Stand-off V Vwm
58 V
Serie
SM4T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?