Cart

SM4T39CAY

ST SM4T39CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 0,4KW 39V SMA
Supplier: STMicroelectronics
Matchcode: SM4T39CAY
Rutronik No.: DTRL9138
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0837 $
1,255.50 $

Prices

15,000 0.0837 $
30,000 0.0754 $

TVS-DI. AUTO BI 0,4KW 39V SMA Description

Automotive 400 W Transil™

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SM4T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?