Cart

SM4T33CAY

ST SM4T33CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 0,4KW 33V SMA
Supplier: STMicroelectronics
Matchcode: SM4T33CAY
Rutronik No.: DTRL11821
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.0855 $
1,282.50 $

Prices

15,000 0.0855 $
30,000 0.077 $

TVS-DI. AUTO BI 0,4KW 33V SMA Description

Automotive 400 W Transil™

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
SM4T
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?