Cart

SM4T21CAY

ST SM4T21CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 0,4KW 21V SMA
Supplier: STMicroelectronics
Matchcode: SM4T21CAY
Rutronik No.: DTRL10345
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0841 $
1,261.50 $

Prices

15,000 0.0841 $
30,000 0.0757 $

TVS-DI. AUTO BI 0,4KW 21V SMA Description

Automotive 400 W Transil™

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
21 V
Automotive
AEC-Q(101)
Clamping voltag
29.2 V
Stand-off V Vwm
18 V
Serie
SM4T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?