Cart

SM30T7.5AY

ST SM30T7.5AY

image shown is a representation only

ST

TVS-DI. AUTO UNI 3,0KW 7,5V SMC
Supplier: STMicroelectronics
Matchcode: SM30T7.5AY
Rutronik No.: DTRL10406
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4353 $
1,088.25 $

Prices

2,500 0.4353 $
5,000 0.4195 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.5 V
Automotive
AEC-Q(101)
Clamping voltag
11.2 V
Stand-off V Vwm
6.5 V
Serie
SM30T
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?